
SMAJ48 | |
|---|---|
DigiKey Part Number | 1801-SMAJ48TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48 |
Description | TVS DIODE 48VWM 85.5VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 85.5V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.48115 | kr.3,608.62 |
| 15.000 | kr.0.43959 | kr.6,593.85 |
| 22.500 | kr.0.43643 | kr.9,819.67 |
| Unit Price without VAT: | kr.0.48115 |
|---|---|
| Unit Price with VAT: | kr.0.60144 |

