

SMAJ40CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ40CAHR3GTR-ND - Tape & Reel (TR) SMAJ40CAHR3GCT-ND - Cut Tape (CT) SMAJ40CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CAHR3G |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.57300 | kr.25.73 |
| 100 | kr.1.79200 | kr.179.20 |
| 500 | kr.1.40160 | kr.700.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.19922 | kr.2,158.60 |
| 3.600 | kr.0.90880 | kr.3,271.68 |
| 5.400 | kr.0.90585 | kr.4,891.59 |
| 9.000 | kr.0.85200 | kr.7,668.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

