
SMAJ24C | |
---|---|
DigiKey Part Number | 1801-SMAJ24CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ24C |
Description | TVS DIODE 24VWM 43VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.63134 | kr.4,735.05 |
15.000 | kr.0.57948 | kr.8,692.20 |
22.500 | kr.0.55305 | kr.12,443.63 |
37.500 | kr.0.52337 | kr.19,626.38 |
52.500 | kr.0.50578 | kr.26,553.45 |
75.000 | kr.0.49200 | kr.36,900.00 |
Unit Price without VAT: | kr.0.63134 |
---|---|
Unit Price with VAT: | kr.0.78918 |