


SMAJ160CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ160CAHR3GTR-ND - Tape & Reel (TR) SMAJ160CAHR3GCT-ND - Cut Tape (CT) SMAJ160CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CAHR3G |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.16400 | kr.31.64 |
| 100 | kr.2.03890 | kr.203.89 |
| 500 | kr.1.55318 | kr.776.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.18798 | kr.2,138.36 |
| 3.600 | kr.1.08234 | kr.3,896.42 |
| 5.400 | kr.1.03982 | kr.5,615.03 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

