
SMA6J28A R3G | |
|---|---|
DigiKey Part Number | SMA6J28AR3GTR-ND - Tape & Reel (TR) SMA6J28AR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6J28A R3G |
Description | TVS DIODE 28VWM 44VC DO214AC |
Customer Reference | |
Detailed Description | 44V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 13.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.42700 | kr.54.27 |
| 100 | kr.3.57830 | kr.357.83 |
| 500 | kr.2.78316 | kr.1,391.58 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

