
SK810C | |
---|---|
DigiKey Part Number | 1801-SK810CTR-ND - Tape & Reel (TR) 1801-SK810CCT-ND - Cut Tape (CT) 1801-SK810CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK810C |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK810C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
10 | kr.3.80800 | kr.38.08 |
100 | kr.2.87040 | kr.287.04 |
500 | kr.2.22028 | kr.1,110.14 |
1.000 | kr.2.01094 | kr.2,010.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.75507 | kr.5,265.21 |
6.000 | kr.1.52960 | kr.9,177.60 |
9.000 | kr.1.51180 | kr.13,606.20 |
15.000 | kr.1.46617 | kr.21,992.55 |
21.000 | kr.1.45520 | kr.30,559.20 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |