
SK59C V7G | |
|---|---|
DigiKey Part Number | SK59CV7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK59C V7G |
Description | DIODE SCHOTTKY 90V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK59C V7G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 90 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK59C | Taiwan Semiconductor Corporation | 0 | 1801-SK59CTR-ND | kr.1.05075 | Direct |


