SK59C V6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.05075
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.81088
Datasheet
Diode 90 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK59C V6G

DigiKey Part Number
SK59CV6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK59C V6G
Description
DIODE SCHOTTKY 90V 5A DO214AB
Customer Reference
Detailed Description
Diode 90 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 90 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK59CTaiwan Semiconductor Corporation01801-SK59CTR-NDkr.1.05075Direct
HSM890JE3/TR13Microchip Technology0HSM890JE3/TR13-NDkr.7.81088Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types