SK55CHR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.345
Unit Price: kr.6.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.080
Unit Price: kr.5.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 183.406
Unit Price: kr.4.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 37.095
Unit Price: kr.5.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.20781
Datasheet

Similar


Diodes Incorporated
In Stock: 26.579
Unit Price: kr.5.77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.95887
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.9.86124
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Similar


onsemi
In Stock: 7.235
Unit Price: kr.7.29000
Datasheet
Diode 50 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK55CHR7G

DigiKey Part Number
SK55CHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK55CHR7G
Description
DIODE SCHOTTKY 50V 5A DO214AB
Customer Reference
Detailed Description
Diode 50 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B550CQ-13-FDiodes Incorporated2.34531-B550CQ-13-FCT-NDkr.6.97000Direct
B350-13-FDiodes Incorporated1.080B350-FDICT-NDkr.5.07000Similar
B350A-13-FDiodes Incorporated183.406B350A-FDICT-NDkr.4.88000Similar
B350B-13-FDiodes Incorporated37.095B350B-FDICT-NDkr.5.77000Similar
B350Q-13-FDiodes Incorporated0B350Q-13-F-NDkr.1.20781Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types