
SK54C | |
|---|---|
DigiKey Part Number | 1801-SK54CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK54C |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK54C Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-HF | Comchip Technology | 63.159 | 641-1733-1-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13482 | kr.3,404.46 |
| 6.000 | kr.1.03864 | kr.6,231.84 |
| 9.000 | kr.0.98962 | kr.8,906.58 |
| 15.000 | kr.0.93454 | kr.14,018.10 |
| 21.000 | kr.0.90193 | kr.18,940.53 |
| 30.000 | kr.0.87023 | kr.26,106.90 |
| Unit Price without VAT: | kr.1.13482 |
|---|---|
| Unit Price with VAT: | kr.1.41853 |



