
SK35AH | |
---|---|
DigiKey Part Number | 1801-SK35AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK35AH |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK35AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |