
SK23AH | |
---|---|
DigiKey Part Number | 1801-SK23AHTR-ND - Tape & Reel (TR) 1801-SK23AHCT-ND - Cut Tape (CT) 1801-SK23AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23AH |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK23AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.70200 | kr.17.02 |
100 | kr.1.00540 | kr.100.54 |
500 | kr.0.74892 | kr.374.46 |
1.000 | kr.0.64262 | kr.642.62 |
2.000 | kr.0.59610 | kr.1,192.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.40077 | kr.3,005.78 |
15.000 | kr.0.37760 | kr.5,664.00 |
22.500 | kr.0.37458 | kr.8,428.05 |
37.500 | kr.0.37287 | kr.13,982.62 |
52.500 | kr.0.37184 | kr.19,521.60 |
75.000 | kr.0.37084 | kr.27,813.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |