Diode 150 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF63G

DigiKey Part Number
1801-SF63GTR-ND - Tape & Reel (TR)
1801-SF63GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF63G
Description
DIODE STANDARD 150V 6A DO201AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SF63G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Part Status
Active
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
DO-201AD
Voltage - Forward (Vf) (Max) @ If
975 mV @ 6 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.45100kr.44.51
100kr.2.90940kr.290.94
500kr.2.24600kr.1,123.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.97093kr.2,463.66
2.500kr.1.80074kr.4,501.85
3.750kr.1.71402kr.6,427.58
6.250kr.1.61654kr.10,103.38
8.750kr.1.55882kr.13,639.68
12.500kr.1.50271kr.18,783.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500