
SF2L8G | |
---|---|
DigiKey Part Number | 1801-SF2L8GTR-ND - Tape & Reel (TR) 1801-SF2L8GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF2L8G |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.72200 | kr.17.22 |
100 | kr.1.08670 | kr.108.67 |
500 | kr.0.81140 | kr.405.70 |
1.000 | kr.0.72250 | kr.722.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.0.59579 | kr.2,085.27 |
7.000 | kr.0.54085 | kr.3,785.95 |
10.500 | kr.0.51285 | kr.5,384.93 |
17.500 | kr.0.48137 | kr.8,423.98 |
24.500 | kr.0.46272 | kr.11,336.64 |
35.000 | kr.0.44460 | kr.15,561.00 |
87.500 | kr.0.40482 | kr.35,421.75 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |