
P4KE400C | |
|---|---|
DigiKey Part Number | 1801-P4KE400CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400C |
Description | TVS DIODE 324VWM 574VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 574V Clamp 730mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 574V |
Mfr | Current - Peak Pulse (10/1000µs) 730mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 324V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 360V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99184 | kr.4,959.20 |
| 10.000 | kr.0.98417 | kr.9,841.70 |
| Unit Price without VAT: | kr.0.99184 |
|---|---|
| Unit Price with VAT: | kr.1.23980 |

