
SA5.0AHR0G | |
|---|---|
DigiKey Part Number | SA5.0AHR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA5.0AHR0G |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Customer Reference | |
Detailed Description | 9.2V Clamp 57A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |

