
S8GC-T | |
|---|---|
DigiKey Part Number | 1801-S8GC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8GC-T |
Description | DIODE STANDARD 400V 8A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 53pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79220 | kr.2,376.60 |
| 6.000 | kr.0.72145 | kr.4,328.70 |
| 9.000 | kr.0.68931 | kr.6,203.79 |
| Unit Price without VAT: | kr.0.79220 |
|---|---|
| Unit Price with VAT: | kr.0.99025 |

