
CY8C20436A-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CY8C20436A-24LQXITTR-ND - Tape & Reel (TR) 448-CY8C20436A-24LQXITCT-ND - Cut Tape (CT) 448-CY8C20436A-24LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C20436A-24LQXIT |
Description | IC MCU PSOC 8K FLASH 1K 32QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 1K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Number of I/O 28 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Capacitive Sensing | Package / Case 32-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 32-QFN (5x5) |
Program Memory Type FLASH (8kB) | Base Product Number |
Controller Series CY8C20xx6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 10 | kr.28.10500 | kr.281.05 |
| 25 | kr.25.94600 | kr.648.65 |
| 100 | kr.23.57090 | kr.2,357.09 |
| 250 | kr.22.43804 | kr.5,609.51 |
| 500 | kr.22.40746 | kr.11,203.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.60008 | kr.51,500.20 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |

