S4AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.98644
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Diode 50 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4AH

DigiKey Part Number
1801-S4AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4AH
Description
DIODE STANDARD 50V 4A DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
50 V
Mounting Type
Current - Average Rectified (Io)
4A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 4 A
Supplier Device Package
DO-214AB (SMC)
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4ATaiwan Semiconductor Corporation01801-S4ATR-NDkr.0.98644Parametric Equivalent
S4A M6GTaiwan Semiconductor Corporation0S4AM6G-NDkr.0.00000Parametric Equivalent
S4A R6Taiwan Semiconductor Corporation01801-S4AR6TR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98644kr.2,959.32
6.000kr.0.90183kr.5,410.98
9.000kr.0.85871kr.7,728.39
15.000kr.0.81025kr.12,153.75
21.000kr.0.78156kr.16,412.76
30.000kr.0.75367kr.22,610.10
75.000kr.0.73227kr.54,920.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.98644
Unit Price with VAT:kr.1.23305