
HER104G | |
|---|---|
DigiKey Part Number | 1801-HER104GTR-ND - Tape & Reel (TR) 1801-HER104GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER104G |
Description | DIODE STANDARD 300V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.58800 | kr.15.88 |
| 100 | kr.0.99990 | kr.99.99 |
| 500 | kr.0.74472 | kr.372.36 |
| 1.000 | kr.0.66223 | kr.662.23 |
| 2.000 | kr.0.59262 | kr.1,185.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51716 | kr.2,585.80 |
| 10.000 | kr.0.47047 | kr.4,704.70 |
| 15.000 | kr.0.44667 | kr.6,700.05 |
| 25.000 | kr.0.41991 | kr.10,497.75 |
| 35.000 | kr.0.40406 | kr.14,142.10 |
| 50.000 | kr.0.38866 | kr.19,433.00 |
| 125.000 | kr.0.36008 | kr.45,010.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

