Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1MFL

DigiKey Part Number
1801-S1MFLTR-ND - Tape & Reel (TR)
1801-S1MFLCT-ND - Cut Tape (CT)
1801-S1MFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1MFL
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
S1MFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.94500kr.9.45
100kr.0.58390kr.58.39
500kr.0.42732kr.213.66
1.000kr.0.37653kr.376.53
2.000kr.0.33361kr.667.22
5.000kr.0.28700kr.1,435.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25813kr.2,581.30
20.000kr.0.23382kr.4,676.40
30.000kr.0.22143kr.6,642.90
50.000kr.0.20749kr.10,374.50
70.000kr.0.19924kr.13,946.80
100.000kr.0.19122kr.19,122.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000