
S1MF-T | |
|---|---|
DigiKey Part Number | 1801-S1MF-TTR-ND - Tape & Reel (TR) 1801-S1MF-TCT-ND - Cut Tape (CT) 1801-S1MF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MF-T |
Description | DIODE STANDARD 1000V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.97300 | kr.9.73 |
| 100 | kr.0.60540 | kr.60.54 |
| 500 | kr.0.44404 | kr.222.02 |
| 1.000 | kr.0.39181 | kr.391.81 |
| 2.000 | kr.0.34771 | kr.695.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.28190 | kr.2,114.25 |
| 15.000 | kr.0.25509 | kr.3,826.35 |
| 22.500 | kr.0.24142 | kr.5,431.95 |
| 37.500 | kr.0.22605 | kr.8,476.88 |
| 52.500 | kr.0.21695 | kr.11,389.88 |
| 75.000 | kr.0.20810 | kr.15,607.50 |
| 187.500 | kr.0.18868 | kr.35,377.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

