
RS1GF-T | |
|---|---|
DigiKey Part Number | 1801-RS1GF-TTR-ND - Tape & Reel (TR) 1801-RS1GF-TCT-ND - Cut Tape (CT) 1801-RS1GF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GF-T |
Description | DIODE STANDARD 400V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72470 | kr.72.47 |
| 500 | kr.0.53358 | kr.266.79 |
| 1.000 | kr.0.47157 | kr.471.57 |
| 2.000 | kr.0.41930 | kr.838.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.34124 | kr.2,559.30 |
| 15.000 | kr.0.30946 | kr.4,641.90 |
| 22.500 | kr.0.29325 | kr.6,598.12 |
| 37.500 | kr.0.27504 | kr.10,314.00 |
| 52.500 | kr.0.26425 | kr.13,873.12 |
| 75.000 | kr.0.25376 | kr.19,032.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

