



PU3JC | |
|---|---|
DigiKey Part Number | 1801-PU3JCTR-ND - Tape & Reel (TR) 1801-PU3JCCT-ND - Cut Tape (CT) 1801-PU3JCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3JC |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | PU3JC Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 31pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10700 | kr.31.07 |
| 100 | kr.1.99840 | kr.199.84 |
| 500 | kr.1.52096 | kr.760.48 |
| 1.000 | kr.1.36697 | kr.1,366.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17112 | kr.3,513.36 |
| 6.000 | kr.1.07245 | kr.6,434.70 |
| 9.000 | kr.1.02218 | kr.9,199.62 |
| 15.000 | kr.0.96568 | kr.14,485.20 |
| 21.000 | kr.0.93222 | kr.19,576.62 |
| 30.000 | kr.0.89971 | kr.26,991.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

