Parametric Equivalent



BAS40M5 | |
|---|---|
DigiKey Part Number | 1801-BAS40M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40M5 |
Description | DIODE SCHOTTKY 40V 200MA SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523F | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17667 | kr.1,413.36 |
| 16.000 | kr.0.15872 | kr.2,539.52 |
| 24.000 | kr.0.14955 | kr.3,589.20 |
| 40.000 | kr.0.13925 | kr.5,570.00 |
| 56.000 | kr.0.13315 | kr.7,456.40 |
| 80.000 | kr.0.12721 | kr.10,176.80 |
| 200.000 | kr.0.11418 | kr.22,836.00 |
| 400.000 | kr.0.10613 | kr.42,452.00 |
| Unit Price without VAT: | kr.0.17667 |
|---|---|
| Unit Price with VAT: | kr.0.22084 |


