Diode 100 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SOD-123W
SOD-123W

PU1BLW

DigiKey Part Number
1801-PU1BLWTR-ND - Tape & Reel (TR)
1801-PU1BLWCT-ND - Cut Tape (CT)
1801-PU1BLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU1BLW
Description
DIODE STANDARD 100V 1A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Part Status
Active
Capacitance @ Vr, F
19pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
930 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.78800kr.17.88
100kr.1.12790kr.112.79
500kr.0.84158kr.420.79
1.000kr.0.74894kr.748.94
2.000kr.0.67093kr.1,341.86
5.000kr.0.58631kr.2,931.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53396kr.5,339.60
20.000kr.0.48992kr.9,798.40
30.000kr.0.46748kr.14,024.40
50.000kr.0.44226kr.22,113.00
70.000kr.0.42733kr.29,913.10
100.000kr.0.41282kr.41,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000