
PLDS3080H | |
|---|---|
DigiKey Part Number | 1801-PLDS3080HTR-ND - Tape & Reel (TR) 1801-PLDS3080HCT-ND - Cut Tape (CT) 1801-PLDS3080HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLDS3080H |
Description | DIODE STANDARD 800V 30A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 30A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | PLDS3080H Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Mfr | Capacitance @ Vr, F 138pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.18 V @ 30 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.14.77900 | kr.147.79 |
| 100 | kr.10.27270 | kr.1,027.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.69399 | kr.6,155.19 |
| 1.600 | kr.7.15612 | kr.11,449.79 |
| 2.400 | kr.6.88220 | kr.16,517.28 |
| 4.000 | kr.6.57453 | kr.26,298.12 |
| 5.600 | kr.6.43351 | kr.36,027.66 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

