
P6SMB9.1H | |
|---|---|
DigiKey Part Number | 1801-P6SMB9.1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1H |
Description | TVS DIODE 7.37VWM 13.8V DO214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.8V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7.37V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.19V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 13.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83747 | kr.2,512.41 |
| 6.000 | kr.0.76343 | kr.4,580.58 |
| 9.000 | kr.0.73813 | kr.6,643.17 |
| Unit Price without VAT: | kr.0.83747 |
|---|---|
| Unit Price with VAT: | kr.1.04684 |

