92V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB68A

DigiKey Part Number
1801-P6SMB68ATR-ND - Tape & Reel (TR)
1801-P6SMB68ACT-ND - Cut Tape (CT)
1801-P6SMB68ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB68A
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
92V Clamp 6.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB68A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.46600kr.24.66
100kr.1.57420kr.157.42
500kr.1.18786kr.593.93
1.000kr.1.06315kr.1,063.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83747kr.2,512.41
6.000kr.0.76343kr.4,580.58
9.000kr.0.72568kr.6,531.12
15.000kr.0.68326kr.10,248.90
21.000kr.0.65814kr.13,820.94
30.000kr.0.63373kr.19,011.90
75.000kr.0.59913kr.44,934.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750