DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE350A

DigiKey Part Number
P6KE350AFSTR-ND - Tape & Reel (TR)
P6KE350AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE350A
Description
TVS DIODE 300VWM 482VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.20000kr.32.00
100kr.2.19520kr.219.52
500kr.1.74080kr.870.40
1.000kr.1.58720kr.1,587.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.27360kr.4,457.60
7.000kr.1.23040kr.8,612.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500