
P4SMA75CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA75CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA75CA |
Description | TVS DIODE 64.1VWM 103V DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA75CA Models |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.62542 | kr.4,690.65 |
| 15.000 | kr.0.57404 | kr.8,610.60 |
| 22.500 | kr.0.54787 | kr.12,327.07 |
| 37.500 | kr.0.51846 | kr.19,442.25 |
| 52.500 | kr.0.50104 | kr.26,304.60 |
| 75.000 | kr.0.48739 | kr.36,554.25 |
| Unit Price without VAT: | kr.0.62542 |
|---|---|
| Unit Price with VAT: | kr.0.78178 |

