


P4SMA47CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA47CATR-ND - Tape & Reel (TR) 1801-P4SMA47CACT-ND - Cut Tape (CT) 1801-P4SMA47CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA47CA |
Description | TVS DIODE 40.2VWM 64.8V DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA47CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.34850 | kr.134.85 |
| 500 | kr.1.01212 | kr.506.06 |
| 1.000 | kr.0.90345 | kr.903.45 |
| 2.000 | kr.0.81187 | kr.1,623.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.67545 | kr.5,065.88 |
| 15.000 | kr.0.61997 | kr.9,299.55 |
| 22.500 | kr.0.59170 | kr.13,313.25 |
| 37.500 | kr.0.55993 | kr.20,997.38 |
| 52.500 | kr.0.54113 | kr.28,409.33 |
| 75.000 | kr.0.52285 | kr.39,213.75 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

