
P4SMA15 | |
|---|---|
DigiKey Part Number | 1801-P4SMA15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA15 |
Description | TVS DIODE 12.1VWM 22VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 19A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12.1V | Supplier Device Package |
Voltage - Breakdown (Min) 13.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.50743 | kr.3,805.73 |
| 15.000 | kr.0.46572 | kr.6,985.80 |
| Unit Price without VAT: | kr.0.50743 |
|---|---|
| Unit Price with VAT: | kr.0.63429 |

