Similar



BZX585B10 | |
|---|---|
DigiKey Part Number | 1801-BZX585B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B10 |
Description | DIODE ZENER 10V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 180 nA @ 7 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C10_R1_00001 | Panjit International Inc. | 6.977 | 3757-BZX584C10_R1_00001CT-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29395 | kr.2,351.60 |
| Unit Price without VAT: | kr.0.29395 |
|---|---|
| Unit Price with VAT: | kr.0.36744 |


