


MMSZ5252B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5252BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5252BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5252BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252B RHG |
Description | DIODE ZENER 24V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252B RHG Models |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54900 | kr.54.90 |
| 500 | kr.0.40120 | kr.200.60 |
| 1.000 | kr.0.35320 | kr.353.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29194 | kr.875.82 |
| 6.000 | kr.0.26097 | kr.1,565.82 |
| 9.000 | kr.0.24516 | kr.2,206.44 |
| 15.000 | kr.0.22739 | kr.3,410.85 |
| 21.000 | kr.0.21685 | kr.4,553.85 |
| 30.000 | kr.0.20660 | kr.6,198.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

