


MMBT3904H RFG | |
|---|---|
DigiKey Part Number | 1801-MMBT3904HRFGTR-ND - Tape & Reel (TR) 1801-MMBT3904HRFGCT-ND - Cut Tape (CT) 1801-MMBT3904HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904H RFG |
Description | SOT-23, 60V, 0.2A, NPN TRANSISTO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904H RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24331 | kr.729.93 |
| 6.000 | kr.0.21708 | kr.1,302.48 |
| 9.000 | kr.0.20368 | kr.1,833.12 |
| 15.000 | kr.0.18862 | kr.2,829.30 |
| 21.000 | kr.0.17969 | kr.3,773.49 |
| 30.000 | kr.0.17101 | kr.5,130.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29600 | kr.2.96 |
| 25 | kr.0.25480 | kr.6.37 |
| 100 | kr.0.21220 | kr.21.22 |
| 250 | kr.0.19188 | kr.47.97 |
| 500 | kr.0.17966 | kr.89.83 |
| 1.000 | kr.0.16956 | kr.169.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74600 | kr.7.46 |
| 100 | kr.0.46100 | kr.46.10 |
| 500 | kr.0.33590 | kr.167.95 |
| 1.000 | kr.0.29520 | kr.295.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



