
MBRS1660H | |
|---|---|
DigiKey Part Number | 1801-MBRS1660HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS1660H |
Description | DIODE SCHOTTKY 60V 16A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 16 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.3.09546 | kr.4,952.74 |
| Unit Price without VAT: | kr.3.09546 |
|---|---|
| Unit Price with VAT: | kr.3.86933 |

