ThinDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRAD560H

DigiKey Part Number
1801-MBRAD560HTR-ND - Tape & Reel (TR)
1801-MBRAD560HCT-ND - Cut Tape (CT)
1801-MBRAD560HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAD560H
Description
DIODE SCHOTTKY 60V 5A THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount ThinDPAK
Datasheet
 Datasheet
EDA/CAD Models
MBRAD560H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
244pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
ThinDPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.3.27700kr.32.77
100kr.2.29120kr.229.12
500kr.1.75692kr.878.46
1.000kr.1.45389kr.1,453.89
2.000kr.1.32781kr.2,655.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.09242kr.4,915.89
9.000kr.1.08480kr.9,763.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750