
MBR4050PT | |
|---|---|
DigiKey Part Number | 1801-MBR4050PT-ND |
Manufacturer | |
Manufacturer Product Number | MBR4050PT |
Description | DIODE ARR SCHOTT 50V 40A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 20 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40CPQ050 | SMC Diode Solutions | 0 | 1655-40CPQ050-ND | kr.22.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.7.91908 | kr.7,127.17 |
| Unit Price without VAT: | kr.7.91908 |
|---|---|
| Unit Price with VAT: | kr.9.89885 |


