Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M3Z62VC | |
|---|---|
DigiKey Part Number | 1801-M3Z62VCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3Z62VC |
Description | DIODE ZENER 62V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 47 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3Z62VC RRG | Taiwan Semiconductor Corporation | 2.990 | 1801-M3Z62VCRRGCT-ND | kr.1.27000 | Parametric Equivalent |
| BZT52-B62S_R1_00001 | Panjit International Inc. | 5.000 | 3757-BZT52-B62S_R1_00001CT-ND | kr.1.33000 | Parametric Equivalent |
| BZT52-C62S_R1_00001 | Panjit International Inc. | 0 | 3757-BZT52-C62S_R1_00001TR-ND | kr.0.11412 | Parametric Equivalent |
| PZS5262BCH_R1_00001 | Panjit International Inc. | 0 | 3757-PZS5262BCH_R1_00001TR-ND | kr.0.22847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23513 | kr.705.39 |
| Unit Price without VAT: | kr.0.23513 |
|---|---|
| Unit Price with VAT: | kr.0.29391 |




