New Product
24V (Typ) Clamp 170A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V (Typ) Clamp 170A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
PU6JC

LSMC24CAH

DigiKey Part Number
1801-LSMC24CAHTR-ND - Tape & Reel (TR)
1801-LSMC24CAHCT-ND - Cut Tape (CT)
1801-LSMC24CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMC24CAH
Description
24V BIDIRECTIONAL TVS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24V (Typ) Clamp 170A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
LSMC24CAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
170A
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
29.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.6.84700kr.68.47
100kr.4.56670kr.456.67
500kr.3.58894kr.1,794.47
1.000kr.3.27423kr.3,274.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.87475kr.8,624.25
6.000kr.2.67370kr.16,042.20
9.000kr.2.57129kr.23,141.61
15.000kr.2.45626kr.36,843.90
21.000kr.2.40286kr.50,460.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000