
KBU606G | |
|---|---|
DigiKey Part Number | 1801-KBU606G-ND |
Manufacturer | |
Manufacturer Product Number | KBU606G |
Description | BRIDGE RECT 1PHASE 800V 6A KBU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBU |
Datasheet | Datasheet |
EDA/CAD Models | KBU606G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.29000 | kr.16.29 |
| 10 | kr.10.46100 | kr.104.61 |
| 100 | kr.7.13570 | kr.713.57 |
| 500 | kr.5.71158 | kr.2,855.79 |
| 1.000 | kr.5.25370 | kr.5,253.70 |
| 2.000 | kr.4.86868 | kr.9,737.36 |
| 5.000 | kr.4.45232 | kr.22,261.60 |
| 10.000 | kr.4.22720 | kr.42,272.00 |
| Unit Price without VAT: | kr.16.29000 |
|---|---|
| Unit Price with VAT: | kr.20.36250 |


