


HERF1005G | |
|---|---|
DigiKey Part Number | 1801-HERF1005G-ND |
Manufacturer | |
Manufacturer Product Number | HERF1005G |
Description | DIODE ARRAY GP 400V 10A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | HERF1005G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 50 | kr.4.98960 | kr.249.48 |
| 100 | kr.4.44620 | kr.444.62 |
| 500 | kr.3.49030 | kr.1,745.15 |
| 1.000 | kr.3.18274 | kr.3,182.74 |
| 2.000 | kr.2.92401 | kr.5,848.02 |
| 5.000 | kr.2.64406 | kr.13,220.30 |
| 10.000 | kr.2.47114 | kr.24,711.40 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

