
HERA805GH | |
|---|---|
DigiKey Part Number | 1801-HERA805GH-ND |
Manufacturer | |
Manufacturer Product Number | HERA805GH |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Supplier Device Package TO-220AC |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 50 | kr.5.16460 | kr.258.23 |
| 100 | kr.4.60410 | kr.460.41 |
| 500 | kr.3.61976 | kr.1,809.88 |
| 1.000 | kr.3.30289 | kr.3,302.89 |
| 2.000 | kr.3.03636 | kr.6,072.72 |
| 5.000 | kr.2.74801 | kr.13,740.05 |
| 10.000 | kr.2.56989 | kr.25,698.90 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

