HER203GH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.66840
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.801
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.44884
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.52723
Datasheet
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER203GH

DigiKey Part Number
1801-HER203GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER203GH
Description
DIODE STANDARD 200V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Supplier Device Package
DO-204AC (DO-15)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER203GTaiwan Semiconductor Corporation01801-HER203GTR-NDkr.0.66840Parametric Equivalent
HER203G A0GTaiwan Semiconductor Corporation6.801HER203GA0GCT-NDkr.3.36000Parametric Equivalent
HER203G R0GTaiwan Semiconductor Corporation0HER203GR0G-NDkr.0.00000Parametric Equivalent
HER203G-TTaiwan Semiconductor Corporation01801-HER203G-TTR-NDkr.0.44884Parametric Equivalent
UF202G_R2_00001Panjit International Inc.03757-UF202G_R2_00001TR-NDkr.0.52723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.66840kr.2,339.40
7.000kr.0.60811kr.4,256.77
10.500kr.0.57737kr.6,062.39
17.500kr.0.54283kr.9,499.53
24.500kr.0.52237kr.12,798.07
35.000kr.0.50248kr.17,586.80
87.500kr.0.46599kr.40,774.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.66840
Unit Price with VAT:kr.0.83550