
HER105G | |
|---|---|
DigiKey Part Number | 1801-HER105GTR-ND - Tape & Reel (TR) 1801-HER105GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER105G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HER105G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.88060 | kr.88.06 |
| 500 | kr.0.71898 | kr.359.49 |
| 1.000 | kr.0.62227 | kr.622.27 |
| 2.000 | kr.0.60442 | kr.1,208.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44602 | kr.2,230.10 |
| 10.000 | kr.0.43520 | kr.4,352.00 |
| 15.000 | kr.0.41926 | kr.6,288.90 |
| 35.000 | kr.0.41284 | kr.14,449.40 |
| 50.000 | kr.0.39719 | kr.19,859.50 |
| 125.000 | kr.0.36960 | kr.46,200.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

