DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR105G

DigiKey Part Number
1801-FR105GTR-ND - Tape & Reel (TR)
1801-FR105GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FR105G
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
FR105G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.12600kr.11.26
100kr.0.70340kr.70.34
500kr.0.51840kr.259.20
1.000kr.0.45850kr.458.50
2.000kr.0.40787kr.815.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35297kr.1,764.85
10.000kr.0.31898kr.3,189.80
15.000kr.0.30164kr.4,524.60
25.000kr.0.28215kr.7,053.75
35.000kr.0.27060kr.9,471.00
50.000kr.0.25938kr.12,969.00
125.000kr.0.23474kr.29,342.50
250.000kr.0.22400kr.56,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500