
FR104G | |
|---|---|
DigiKey Part Number | 1801-FR104GTR-ND - Tape & Reel (TR) 1801-FR104GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR104G |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | FR104G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.96000 | kr.9.60 |
| 100 | kr.0.67780 | kr.67.78 |
| 500 | kr.0.49868 | kr.249.34 |
| 1.000 | kr.0.43136 | kr.431.36 |
| 2.000 | kr.0.39191 | kr.783.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30381 | kr.1,519.05 |
| 10.000 | kr.0.22400 | kr.2,240.00 |
| 15.000 | kr.0.22166 | kr.3,324.90 |
| 25.000 | kr.0.21280 | kr.5,320.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

