Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR104G A0G

DigiKey Part Number
FR104GA0GCT-ND - Cut Tape (CT)
FR104GA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR104G A0G
Description
DIODE STANDARD 400V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004-GComchip Technology464.310641-1311-1-NDkr.1.33000Similar
MURA240T3Gonsemi11.257MURA240T3GOSCT-NDkr.4.69000Similar
In-Stock: 4.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.16000kr.11.60
100kr.0.72470kr.72.47
500kr.0.53358kr.266.79
1.000kr.0.47157kr.471.57
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.39259kr.1,177.77
6.000kr.0.35270kr.2,116.20
9.000kr.0.33234kr.2,991.06
15.000kr.0.30946kr.4,641.90
21.000kr.0.29590kr.6,213.90
30.000kr.0.28271kr.8,481.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500