Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FR103G R0G | |
|---|---|
DigiKey Part Number | FR103GR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR103G R0G |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29822 | kr.1,491.10 |
| 10.000 | kr.0.24730 | kr.2,473.00 |
| 25.000 | kr.0.24294 | kr.6,073.50 |
| 50.000 | kr.0.21821 | kr.10,910.50 |
| 125.000 | kr.0.18911 | kr.23,638.75 |
| Unit Price without VAT: | kr.0.29822 |
|---|---|
| Unit Price with VAT: | kr.0.37278 |






